Parametric Equivalent

ELM 3-1.130 | |
|---|---|
DigiKey Part Number | ELM3-1.130-ND |
Manufacturer | |
Manufacturer Product Number | ELM 3-1.130 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 1.130" (28.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 3-1.130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 1.130" (28.70mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥18.39700 | ¥18,397 |
| Unit Price without JCT: | ¥18.39700 |
|---|---|
| Unit Price with JCT: | ¥20.23670 |

