
ELM 2-300 | |
---|---|
DigiKey Part Number | ELM2-300-ND |
Manufacturer | |
Manufacturer Product Number | ELM 2-300 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.300" (7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 2-300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.300" (7.62mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥25.00000 | ¥25 |
10 | ¥17.50000 | ¥175 |
100 | ¥12.15000 | ¥1,215 |
500 | ¥9.64800 | ¥4,824 |
1,000 | ¥8.81600 | ¥8,816 |
2,000 | ¥8.10550 | ¥16,211 |
5,000 | ¥7.32440 | ¥36,622 |
10,000 | ¥6.83440 | ¥68,344 |
25,000 | ¥6.29808 | ¥157,452 |
Unit Price without JCT: | ¥25.00000 |
---|---|
Unit Price with JCT: | ¥27.50000 |