
ELM 2-065 | |
|---|---|
DigiKey Part Number | ELM2-065-ND |
Manufacturer | |
Manufacturer Product Number | ELM 2-065 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.065" (1.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 2-065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.065" (1.65mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥15.80000 | ¥158 |
| 100 | ¥10.81000 | ¥1,081 |
| 500 | ¥8.54600 | ¥4,273 |
| 1,000 | ¥7.78900 | ¥7,789 |
| 2,000 | ¥7.14050 | ¥14,281 |
| 5,000 | ¥6.42800 | ¥32,140 |
| 10,000 | ¥5.98070 | ¥59,807 |
| 25,000 | ¥5.49052 | ¥137,263 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

