
ELM 1-740 | |
|---|---|
DigiKey Part Number | ELM1-740-ND |
Manufacturer | |
Manufacturer Product Number | ELM 1-740 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.740" (18.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 1-740 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.740" (18.80mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥16.87100 | ¥16,871 |
| Unit Price without JCT: | ¥16.87100 |
|---|---|
| Unit Price with JCT: | ¥18.55810 |


