
939-185 | |
|---|---|
DigiKey Part Number | 939-185-ND |
Manufacturer | |
Manufacturer Product Number | 939-185 |
Description | ROUND SPACER NYLON 4.70MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.185" (4.70mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 939-185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.047" (1.19mm) | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.185" (4.70mm) | |
Length - Overall | 0.185" (4.70mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 5 | ¥12.20000 | ¥61 |
| 10 | ¥11.10000 | ¥111 |
| 25 | ¥10.00000 | ¥250 |
| 50 | ¥9.32000 | ¥466 |
| 100 | ¥8.66000 | ¥866 |
| 250 | ¥7.89600 | ¥1,974 |
| 500 | ¥7.39800 | ¥3,699 |
| 1,000 | ¥6.95200 | ¥6,952 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

