
913-845 | |
---|---|
DigiKey Part Number | 913-845-ND |
Manufacturer | |
Manufacturer Product Number | 913-845 |
Description | ROUND SPACER NYLON 21.46MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.845" (21.46mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 913-845 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.091" (2.31mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.845" (21.46mm) | |
Length - Overall | 0.845" (21.46mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥14.53900 | ¥14,539 |
Unit Price without JCT: | ¥14.53900 |
---|---|
Unit Price with JCT: | ¥15.99290 |