
911-630 | |
|---|---|
DigiKey Part Number | 911-630-ND |
Manufacturer | |
Manufacturer Product Number | 911-630 |
Description | ROUND SPACER NYLON 16MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.630" (16.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 911-630 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 5 | ¥25.20000 | ¥126 |
| 10 | ¥23.30000 | ¥233 |
| 25 | ¥21.08000 | ¥527 |
| 50 | ¥19.64000 | ¥982 |
| 100 | ¥18.33000 | ¥1,833 |
| 250 | ¥16.81200 | ¥4,203 |
| 500 | ¥15.81000 | ¥7,905 |
| 1,000 | ¥14.91700 | ¥14,917 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |

