



911-200 | |
|---|---|
DigiKey Part Number | 492-1771-ND |
Manufacturer | |
Manufacturer Product Number | 911-200 |
Description | ROUND SPACER NYLON 5.08MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.200" (5.08mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 911-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.200" (5.08mm) | |
Length - Overall | 0.200" (5.08mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 5 | ¥12.60000 | ¥63 |
| 10 | ¥11.60000 | ¥116 |
| 25 | ¥10.48000 | ¥262 |
| 50 | ¥9.72000 | ¥486 |
| 100 | ¥9.04000 | ¥904 |
| 250 | ¥8.25200 | ¥2,063 |
| 500 | ¥7.73200 | ¥3,866 |
| 1,000 | ¥7.26800 | ¥7,268 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

