Round Spacer Unthreaded Nylon 0.135" (3.43mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

908-135

DigiKey Part Number
908-135-ND
Manufacturer
Manufacturer Product Number
908-135
Description
ROUND SPACER NYLON 3.43MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.135" (3.43mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
908-135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.125" (3.18mm) 1/8"
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.135" (3.43mm)
Length - Overall
0.135" (3.43mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 821
Check for Additional Incoming Stock
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥17.00000¥17
5¥12.20000¥61
10¥11.10000¥111
25¥10.00000¥250
50¥9.32000¥466
100¥8.66000¥866
250¥7.89600¥1,974
500¥7.39800¥3,699
1,000¥6.95200¥6,952
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000