
901-625 | |
|---|---|
DigiKey Part Number | 901-625-ND |
Manufacturer | |
Manufacturer Product Number | 901-625 |
Description | ROUND SPACER NYLON 5/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.625" (15.88mm) 5/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 901-625 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.028" (0.71mm) | |
Diameter - Outside | 0.085" (2.16mm) | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 5 | ¥20.00000 | ¥100 |
| 10 | ¥18.30000 | ¥183 |
| 25 | ¥16.56000 | ¥414 |
| 50 | ¥15.36000 | ¥768 |
| 100 | ¥14.33000 | ¥1,433 |
| 250 | ¥13.12400 | ¥3,281 |
| 500 | ¥12.32400 | ¥6,162 |
| 1,000 | ¥11.61100 | ¥11,611 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

