301-150CS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bivar Inc.
In Stock: 1,841
Unit Price: ¥85.00000
Datasheet
Image for 301-150CS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301-150CS

DigiKey Part Number
301-150CS-ND
Manufacturer
Manufacturer Product Number
301-150CS
Description
MOUNT RECT CAPACITORS 0.150"
Customer Reference
Detailed Description
Component Mount Capacitors Rectangular 0.150" (3.81mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Obsolete
Type
Mount
Shape
Rectangular
Usage
Capacitors
Material
Nylon
Color
Natural
Features
-
Length
0.270" (6.86mm)
Width
0.125" (3.18mm) 1/8”
Height
0.150" (3.81mm)
Diameter - Outside
-
Diameter - Inside
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes