
205-085 | |
|---|---|
DigiKey Part Number | 205-085-ND |
Manufacturer | |
Manufacturer Product Number | 205-085 |
Description | MOUNT CIRCULAR TO-18 0.085" |
Customer Reference | |
Detailed Description | Component Mount TO-18 Circular 0.085" (2.16mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Mount | |
Shape | Circular | |
Usage | TO-18 | |
Material | Nylon | |
Color | White | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.085" (2.16mm) | |
Diameter - Outside | 0.225" (5.72mm) | |
Diameter - Inside | - |


