1/2" Split Lock Washer Thick Steel Zinc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LWZ 050

DigiKey Part Number
H838-ND
Manufacturer
Manufacturer Product Number
LWZ 050
Description
WASHER SPLIT LOCK 1/2" STEEL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1/2" Split Lock Washer Thick Steel Zinc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Split Lock
Thread/Screw/Hole Size
1/2"
Diameter - Inside
-
Diameter - Outside
-
Thickness
-
Plating
Zinc
Material
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥18.01000¥1,801
1,000¥14.65900¥14,659
Unit Price without JCT:¥18.01000
Unit Price with JCT:¥19.81100