
LWZ 038 | |
|---|---|
DigiKey Part Number | H841-ND |
Manufacturer | |
Manufacturer Product Number | LWZ 038 |
Description | WASHER SPLIT LOCK 3/8" STEEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3/8" Split Lock Washer Thick Steel Zinc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Split Lock | |
Thread/Screw/Hole Size | 3/8" | |
Diameter - Inside | - | |
Diameter - Outside | - | |
Thickness | - | |
Plating | Zinc | |
Material | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥8.91000 | ¥891 |
| 1,000 | ¥7.16100 | ¥7,161 |
| Unit Price without JCT: | ¥8.91000 |
|---|---|
| Unit Price with JCT: | ¥9.80100 |

