
BG-0406 | |
|---|---|
DigiKey Part Number | 4393-BG-0406-ND |
Manufacturer | |
Manufacturer Product Number | BG-0406 |
Description | BAG STATIC SHIELD MTL - 4"X6" |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag Energy Shielding Clear 4" (101.6mm) X 6" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | - | |
Static Discharge Shielding | - | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.1 mil (78.74 microns) | |
Length - Inside | 6" (152.4mm) | |
Width - Inside | 4" (101.6mm) | |
Tensile Strength | - | |
Color | Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,239.00000 | ¥2,239 |
| 10 | ¥1,970.20000 | ¥19,702 |
| 25 | ¥1,889.44000 | ¥47,236 |
| 50 | ¥1,835.86000 | ¥91,793 |
| 100 | ¥1,787.68000 | ¥178,768 |
| 300 | ¥1,720.82000 | ¥516,246 |
| 500 | ¥1,693.13000 | ¥846,565 |
| 1,000 | ¥1,658.58200 | ¥1,658,582 |
| Unit Price without JCT: | ¥2,239.00000 |
|---|---|
| Unit Price with JCT: | ¥2,462.90000 |

