Thermal Pad Gray 304.80mm x 304.80mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPK4-0.006-00-1212

DigiKey Part Number
BER335-ND
Manufacturer
Manufacturer Product Number
SPK4-0.006-00-1212
Description
THERM PAD 304.8MMX304.8MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 304.80mm x 304.80mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Obsolete
Usage
-
Type
Pad, Sheet
Shape
Square
Outline
304.80mm x 304.80mm
Thickness
0.0060" (0.152mm)
Material
Silicone Rubber
Adhesive
-
Backing, Carrier
Polyimide
Color
Gray
Thermal Resistivity
0.48°C/W
Thermal Conductivity
0.9W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.