
FI1D144PK | |
|---|---|
DigiKey Part Number | BEL31926-ND |
Manufacturer | |
Manufacturer Product Number | FI1D144PK |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Orange Multimode 125µm |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Manufacturer Belden Inc. | Jacket (Insulation) Diameter 1.032" (26.21mm) |
Series | Tensile Strength 40.8kg |
Packaging Spool | Jacket Color Orange |
Part Status Active | Ratings OFNP |
Style Multiple Fibers | Features 144 Fibers, Rip Cord |
Type Multimode | Operating Temperature 0°C ~ 70°C |
Core Diameter 62.5µm | Base Product Number |
Cladding Diameter 125µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,514.00000 | ¥5,514 |
| Unit Price without JCT: | ¥5,514.00000 |
|---|---|
| Unit Price with JCT: | ¥6,065.40000 |

