FD2L012RF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ¥3,799.00000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ¥4,618.00000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ¥4,618.00000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ¥7,243.00000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ¥7,243.00000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ¥8,602.00000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ¥9,483.00000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ¥5,544.00000
Datasheet
Fiber Optic Cable Black Multimode 125µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD2L012RF

DigiKey Part Number
BEL32726-ND
Manufacturer
Manufacturer Product Number
FD2L012RF
Description
CBL FIBER OPTIC 125UM MULTIMODE
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode 125µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Spool
Part Status
Active
Style
Multiple Fibers
Type
Multimode
Length
-
Core Diameter
50µm
Cladding Diameter
125µm
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.454" (11.53mm)
Tensile Strength
81.6kg
Attenuation - Typ
-
Jacket Color
Black
Bend Radius
-
Ratings
OFNR
Features
12 Fibers, Rip Cord
Operating Temperature
-40°C ~ 70°C
Core Material
-
Cladding Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.