30 (15 Pair Twisted) Conductor Multi-Conductor Cable Chrome 24 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9735 0601000

DigiKey Part Number
BEL5878-1000-ND
Manufacturer
Manufacturer Product Number
9735 0601000
Description
CABLE 30COND 24AWG CHROME
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
30 (15 Pair Twisted) Conductor Multi-Conductor Cable Chrome 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Chrome
Packaging
Spool
Ratings
UL Style 2493
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
30 (15 Pair Twisted)
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Usage
Computer
Conductor Strand
7/32
Jacket (Insulation) Thickness
0.0650" (1.651mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Foam Polyethylene (FPE)
Jacket (Insulation) Material
Shield Material
Aluminum
Jacket (Insulation) Diameter
0.639" (16.23mm)
Shield Coverage
100%
Shield Type
Foil
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Spool
LengthUnit Price (Per Foot)Ext Price
1,000¥3,888.87800¥3,888,878
Manufacturers Standard Package
Unit Price without JCT:¥3,888.87800
Unit Price with JCT:¥4,277.76580