
XHW-2430-GD | |
|---|---|
DigiKey Part Number | 135-XHW-2430-GD-ND |
Manufacturer | |
Manufacturer Product Number | XHW-2430-GD |
Description | CABINET STEEL 23.0X30X24 BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Equipment Cabinet Enclosed, Bottom, Sides, Top 23.062" L x 30.000" W x 24.000" H (585.78mm x 762.00mm x 609.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Equipment Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 12U | |
Dimensions - Panel | - | |
Dimensions - Overall | 23.062" L x 30.000" W x 24.000" H (585.78mm x 762.00mm x 609.60mm) | |
Door | Polycarbonate (PC) | |
Features | - | |
Mounting Rails | One Pair | |
Ventilation | Sides | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥159,410.00000 | ¥159,410 |
| Unit Price without JCT: | ¥159,410.00000 |
|---|---|
| Unit Price with JCT: | ¥175,351.00000 |

