
9011-1918 | |
|---|---|
DigiKey Part Number | 9011-1918-ND |
Manufacturer | |
Manufacturer Product Number | 9011-1918 |
Description | SHELF FLUSH VENTED 19" (7010) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf 18.000" L x 19.000" W (457.20mm x 482.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf | |
Size / Dimension | 18.000" L x 19.000" W (457.20mm x 482.60mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥24,963.00000 | ¥24,963 |
| Unit Price without JCT: | ¥24,963.00000 |
|---|---|
| Unit Price with JCT: | ¥27,459.30000 |

