
8529 010100 | |
|---|---|
DigiKey Part Number | BEL1703-100-ND |
Manufacturer | |
Manufacturer Product Number | 8529 010100 |
Description | HOOK-UP SOLID 20AWG BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Black 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.066" (1.68mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥238.33000 | ¥23,833 |
| 200 | ¥226.72000 | ¥45,344 |
| 300 | ¥220.15000 | ¥66,045 |
| 500 | ¥212.10600 | ¥106,053 |
| 700 | ¥206.93857 | ¥144,857 |
| 1,000 | ¥201.57500 | ¥201,575 |
| Unit Price without JCT: | ¥238.33000 |
|---|---|
| Unit Price with JCT: | ¥262.16300 |

