
8444 060U500 | |
|---|---|
DigiKey Part Number | BEL1085-500-ND |
Manufacturer | |
Manufacturer Product Number | 8444 060U500 |
Description | CABLE 4COND 22AWG CHROME 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Chrome 22 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥130,733.00000 | ¥130,733 |
| 2 | ¥124,257.00000 | ¥248,514 |
| 3 | ¥122,893.00000 | ¥368,679 |
| Unit Price without JCT: | ¥130,733.00000 |
|---|---|
| Unit Price with JCT: | ¥143,806.30000 |

