
8443MN 0081000 | |
|---|---|
DigiKey Part Number | BEL6412-50-ND |
Manufacturer | |
Manufacturer Product Number | 8443MN 0081000 |
Description | CABLE 3COND 22AWG GRAY 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 22 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.140" (3.56mm) |
Series | Length 50.00' (15.24m) |
Packaging Bulk | Jacket Color Gray |
Part Status Discontinued at DigiKey | Ratings UL Style 2937 |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0160" (0.406mm) |
Conductor Strand 19/34 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥9,888.00000 | ¥9,888 |
| 2 | ¥9,413.00000 | ¥18,826 |
| 3 | ¥9,143.66667 | ¥27,431 |
| 5 | ¥8,813.80000 | ¥44,069 |
| 7 | ¥8,602.28571 | ¥60,216 |
| 10 | ¥8,382.60000 | ¥83,826 |
| 25 | ¥7,839.24000 | ¥195,981 |
| 50 | ¥7,447.54000 | ¥372,377 |
| 100 | ¥7,071.55000 | ¥707,155 |
| Unit Price without JCT: | ¥9,888.00000 |
|---|---|
| Unit Price with JCT: | ¥10,876.80000 |



