
7712A B59500 | |
|---|---|
DigiKey Part Number | BEL30396-500-ND |
Manufacturer | |
Manufacturer Product Number | 7712A B59500 |
Description | 5 #18 PE SH PVC FRTPE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 5 (Coax) Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 500.0' (152.4m) |
Series | Jacket Color Black |
Packaging Spool | Ratings UL Style CMR |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 75°C |
Number of Conductors 5 (Coax) | Usage Video |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Strand Solid | Shield Material Aluminum, Polyester; Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 100%, 95% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.970" (24.64mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | ¥1,965.64000 | ¥982,820 |
| Unit Price without JCT: | ¥1,965.64000 |
|---|---|
| Unit Price with JCT: | ¥2,162.20400 |

