
7700A B59500 | |
|---|---|
DigiKey Part Number | BEL30315-500-ND |
Manufacturer | |
Manufacturer Product Number | 7700A B59500 |
Description | CBL MUL CONDUCT RG-59 30AWG 500' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Multi-Conductor Cable 30 AWG RG-59 Mini 500.0' (152.40m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.40m) |
Manufacturer Belden Inc. | Jacket Color Black |
Packaging Spool | Usage Video |
Part Status Active | Conductor Material Copper, Tinned |
Cable Type Multi-Conductor | Dielectric Material Perfluoroalkoxy (PFA) |
Cable Group RG-59 Mini | Dielectric Diameter 0.053" (1.35mm) |
Wire Gauge 30 AWG | Shield Material Copper, Tinned |
Conductor Strand 7 Strands / 38 AWG | Shield Coverage 95% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 78.0 |
Jacket (Insulation) Diameter 0.215" (5.46mm) | Operating Temperature -20°C ~ 60°C |
Shield Type Braid | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | ¥338.69600 | ¥169,348 |
| Unit Price without JCT: | ¥338.69600 |
|---|---|
| Unit Price with JCT: | ¥372.56560 |

