
73009W 0081000 | |
|---|---|
DigiKey Part Number | BEL2872-1000-ND |
Manufacturer | |
Manufacturer Product Number | 73009W 0081000 |
Description | CABLE 9COND 20AWG GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Gray 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.416" (10.57mm) |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2587 |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 9 | Usage Industrial, Signal, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Conductor Strand 10/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | ¥460.53900 | ¥460,539 |
| Unit Price without JCT: | ¥460.53900 |
|---|---|
| Unit Price with JCT: | ¥506.59290 |

