
7101W 003250 | |
|---|---|
DigiKey Part Number | BEL2519-250-ND |
Manufacturer | |
Manufacturer Product Number | 7101W 003250 |
Description | CABLE 3COND 20AWG ORANGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Orange 20 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 74/38 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.237" (6.02mm) | |
Shield Type | - | |
Length | 250.0' (76.2m) | |
Jacket Color | Orange | |
Ratings | UL Style 20327 | |
Features | Oil Resistant, UV Resistant | |
Operating Temperature | -50°C ~ 90°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥1,221.16000 | ¥305,290 |
| Unit Price without JCT: | ¥1,221.16000 |
|---|---|
| Unit Price with JCT: | ¥1,343.27600 |

