
6561UE 8771000 | |
|---|---|
DigiKey Part Number | BEL8843-1000-ND |
Manufacturer | |
Manufacturer Product Number | 6561UE 8771000 |
Description | MULTI-PAIR 4COND 22AWG NAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Natural 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.188" (4.78mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Natural |
Part Status Active | Ratings UL Style CMP |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair) | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand Solid | Conductor Insulation Low Smoke Poly-Vinyl Chloride (LSPVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥65.64200 | ¥65,642 |
| Unit Price without JCT: | ¥65.64200 |
|---|---|
| Unit Price with JCT: | ¥72.20620 |

