
6000FE 8771000 | |
|---|---|
DigiKey Part Number | BEL8428-1000-ND |
Manufacturer | |
Manufacturer Product Number | 6000FE 8771000 |
Description | CABLE 2COND 12AWG NATURAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 12 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/25 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.260" (6.60mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Natural | |
Ratings | UL Style CL2P | |
Features | Drain Wire, Rip Cord | |
Voltage | 150 V | |
Operating Temperature | - | |
Usage | Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Low Smoke Poly-Vinyl Chloride (LSPVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥258.84100 | ¥258,841 |
| Unit Price without JCT: | ¥258.84100 |
|---|---|
| Unit Price with JCT: | ¥284.72510 |

