Image for 538AMS 0001000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

538AMS 0001000

DigiKey Part Number
BEL8266-1000-ND
Manufacturer
Manufacturer Product Number
538AMS 0001000
Description
MULTI-PAIR 16COND 16/18AWG
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
16 (3 Pair + 10) Conductor Multi-Pair Cable 16 AWG, 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
16 (3 Pair + 10)
Wire Gauge
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
-
Ratings
UL Style CMR
Features
Rip Cord
Operating Temperature
-
Usage
Access Control
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Spool
QuantityUnit PriceExt Price
1,000¥368.32000¥368,320
Manufacturers Standard Package
Unit Price without JCT:¥368.32000
Unit Price with JCT:¥405.15200