3613 004A1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3613 004U1000

DigiKey Part Number
BEL31180-1000-ND
Manufacturer
Manufacturer Product Number
3613 004U1000
Description
CAT6E 4PR U/UTP CMP BOX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 (4 Pair) Conductor Multi-Pair, Cat6 Cable Yellow 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.238" (6.05mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Yellow
Ratings
UL Style CMP
Features
Flame Retardant, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Ethernet
Jacket (Insulation) Thickness
-
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP), Polyolefin (PO)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1,000¥139.71800¥139,718
2,000¥132.74250¥265,485
3,000¥128.79300¥386,379
5,000¥123.94920¥619,746
7,000¥120.83671¥845,857
10,000¥117.99820¥1,179,982
Manufacturers Standard Package
Unit Price without JCT:¥139.71800
Unit Price with JCT:¥153.68980