
2824RW 0051000 | |
|---|---|
DigiKey Part Number | BEL31285-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2824RW 0051000 |
Description | COMPOSITE CAMERA CABLE RSR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 30 (6 Quad+6 Fiber) Conductor Multi-Conductor Cable Green 18 AWG, 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Green |
Packaging Spool | Ratings UL Style CMR |
Part Status Active | Features Drain Wire, Water-Blocked |
Cable Type | Voltage 300 V |
Number of Conductors 30 (6 Quad+6 Fiber) | Operating Temperature -40°C ~ 70°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/32; 19/30 | Shield Material Aluminum, Polyester |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | ¥945.46300 | ¥945,463 |
| Unit Price without JCT: | ¥945.46300 |
|---|---|
| Unit Price with JCT: | ¥1,040.00930 |

