
2103A 0065000 | |
|---|---|
DigiKey Part Number | BEL3245-5000-ND |
Manufacturer | |
Manufacturer Product Number | 2103A 0065000 |
Description | MULTI-PAIR 16CON 18AWG BLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 (8 Pair) Conductor Multi-Pair Cable Blue 18 AWG Foil 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 16 (8 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.800" (20.32mm) | |
Shield Type | Foil | |
Length | 5000' (1524.0m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0630" (1.600mm) | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2,743.78680 | ¥13,718,934 |
| Unit Price without JCT: | ¥2,743.78680 |
|---|---|
| Unit Price with JCT: | ¥3,018.16548 |

