
19140 008250 | |
|---|---|
DigiKey Part Number | BEL6169-250-ND |
Manufacturer | |
Manufacturer Product Number | 19140 008250 |
Description | CABLE 2COND 18AWG GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 18 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.243" (6.17mm) |
Series | Length 250.0' (76.2m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Ratings UL Style SVT |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Usage Cord and Cordset |
Wire Gauge | Jacket (Insulation) Thickness 0.0360" (0.914mm) |
Conductor Strand 42/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 250 | ¥498.08400 | ¥124,521 |
| Unit Price without JCT: | ¥498.08400 |
|---|---|
| Unit Price with JCT: | ¥547.89240 |

