2 (1 Pair Twisted) Conductor Speaker Cable Black 14 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1861A D261000

DigiKey Part Number
BEL29989-1000-ND
Manufacturer
Manufacturer Product Number
1861A D261000
Description
#14 TW PR FLRST BLK & NAT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Speaker Cable Black 14 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.236" (5.99mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Jacket Color
Black
Cable Type
Voltage
150 V
Number of Conductors
2 (1 Pair Twisted)
Operating Temperature
-20°C ~ 75°C
Wire Gauge
Jacket (Insulation) Thickness
0.0220" (0.559mm)
Conductor Strand
19/27
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Spool
QuantityUnit PriceExt Price
1,000¥179.21600¥179,216
Manufacturers Standard Package
Unit Price without JCT:¥179.21600
Unit Price with JCT:¥197.13760