
1212 004U1000 | |
|---|---|
DigiKey Part Number | BEL30728-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1212 004U1000 |
Description | CAT5E+ 4PR U/UTP CMR BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Yellow 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.206" (5.23mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Box | Jacket Color Yellow |
Part Status Active | Ratings UL Style CMR |
Cable Type | Features Rip Cord |
Number of Conductors 8 (4 Pair) | Voltage 300 V |
Wire Gauge | Operating Temperature -25°C ~ 75°C |
Conductor Strand Solid | Usage Network |
Conductor Material Copper, Bare | Conductor Insulation Polyolefin (PO) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | ¥67.29400 | ¥67,294 |
| Unit Price without JCT: | ¥67.29400 |
|---|---|
| Unit Price with JCT: | ¥74.02340 |

