Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHS1-S5-S15-SIP

DigiKey Part Number
179-VHS1-S5-S15-SIP-ND
Manufacturer
Manufacturer Product Number
VHS1-S5-S15-SIP
Description
DC DC CONVERTER 15V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
VHS1-S5-S15-SIP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
67mA
Power (Watts)
1 W
Voltage - Isolation
6 kV
Applications
Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
75%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
Control Features
-
Approval Agency
UL
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.