DC DIN Rail Power Supply 1 Output 5V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC DIN Rail Power Supply 1 Output 5V 20A
VHK100W-DIN (on rail)

VHK100W-Q48-S5-DIN

DigiKey Part Number
VHK100W-Q48-S5-DIN-ND
Manufacturer
Manufacturer Product Number
VHK100W-Q48-S5-DIN
Description
DC/DC DIN RAIL SUPPLY 5V 100W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 5V 20A
Datasheet
 Datasheet
EDA/CAD Models
VHK100W-Q48-S5-DIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
5V
Manufacturer
Bel Power Solutions
Current - Output (Max)
20A
Series
Power (Watts)
100W
Packaging
Box
Efficiency
84.5%
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Input Type
DC
Size / Dimension
4.23" L x 4.01" W x 2.07" H (107.4mm x 101.9mm x 52.6mm)
Number of Outputs
1
Approval Agency
CE
DC Voltage - Input (Min)
18V
Base Product Number
DC Voltage - Input (Max)
75V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Box
QuantityUnit PriceExt Price
32¥37,280.62500¥1,192,980
Manufacturers Standard Package
Unit Price without JCT:¥37,280.62500
Unit Price with JCT:¥41,008.68750