


VHK100W-Q24-S48-DIN | |
|---|---|
DigiKey Part Number | VHK100W-Q24-S48-DIN-ND |
Manufacturer | |
Manufacturer Product Number | VHK100W-Q24-S48-DIN |
Description | DC/DC DIN RAIL SUPPLY 48V 100W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 48V 2.08A |
Datasheet | Datasheet |
EDA/CAD Models | VHK100W-Q24-S48-DIN Models |
Category | Voltage - Output 1 48V |
Manufacturer Bel Power Solutions | Current - Output (Max) 2.08A |
Series | Power (Watts) 100W |
Packaging Box | Efficiency 84% |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Input Type DC | Size / Dimension 4.23" L x 4.01" W x 2.07" H (107.4mm x 101.9mm x 52.6mm) |
Number of Outputs 1 | Approval Agency CE |
DC Voltage - Input (Min) 9V | Base Product Number |
DC Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | ¥38,222.53125 | ¥1,223,121 |
| Unit Price without JCT: | ¥38,222.53125 |
|---|---|
| Unit Price with JCT: | ¥42,044.78438 |








