
VGSM-200G-36 | |
|---|---|
DigiKey Part Number | 179-VGSM-200G-36-ND |
Manufacturer | |
Manufacturer Product Number | VGSM-200G-36 |
Description | AC/DC CONVERTER 36V 198W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.5 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.07" L x 2.44" W x 1.69" H (103.4mm x 62.0mm x 42.9mm) | |
Approval Agency | CE, cURus, FCC | |
Standard Number | 60601-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ¥16,157.67500 | ¥646,307 |
| Unit Price without JCT: | ¥16,157.67500 |
|---|---|
| Unit Price with JCT: | ¥17,773.44250 |

