


SWM30-15-EV-P5 | |
|---|---|
DigiKey Part Number | SWM30-15-EV-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWM30-15-EV-P5 |
Description | AC/DC WALL MOUNT ADAPTER 15V 30W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWM30-15-EV-P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 2A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.99" L x 1.69" W x 1.16" H (75.9mm x 42.9mm x 29.5mm) | |
Approval Agency | CB Scheme, CSA, EN, FCC, IEC, UL | |
Standard Number | C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | ¥3,209.20000 | ¥1,797,152 |
| Unit Price without JCT: | ¥3,209.20000 |
|---|---|
| Unit Price with JCT: | ¥3,530.12000 |

