
SWI5-12-E-P5R | |
|---|---|
DigiKey Part Number | SWI5-12-E-P5R-ND |
Manufacturer | |
Manufacturer Product Number | SWI5-12-E-P5R |
Description | AC/DC WALL MOUNT ADAPTER 12V 6W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI5-12-E-P5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 0.89" L x 1.42" W x 2.58" H (22.6mm x 36.0mm x 65.6mm) | |
Approval Agency | CB Scheme, IEC | |
Standard Number | 60950-1; 62368-1 | |
Weight | 0.177 lb (80.29 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | ¥961.14167 | ¥461,348 |
| Unit Price without JCT: | ¥961.14167 |
|---|---|
| Unit Price with JCT: | ¥1,057.25584 |

