24V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI15-24-N-P5

DigiKey Part Number
179-SWI15-24-N-P5-ND
Manufacturer
Manufacturer Product Number
SWI15-24-N-P5
Description
AC/DC WALL MOUNT ADAPTER 24V 15W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
24V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI15-24-N-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
630mA
Power (Watts)
15 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
70.9" (1.80m)
Input Connector
NEMA 1-15P
Size / Dimension
2.80" L x 1.30" W x 1.91" H (71.0mm x 33.0mm x 48.4mm)
Approval Agency
EN, FCC, UL
Standard Number
55011 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 62368-1
Weight
0.22 lb (99.79 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,114
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥3,487.00000¥3,487
5¥3,206.20000¥16,031
10¥3,092.60000¥30,926
25¥2,948.48000¥73,712
50¥2,843.92000¥142,196
100¥2,743.03000¥274,303
250¥2,615.17600¥653,794
500¥2,522.41600¥1,261,208
Manufacturers Standard Package
Unit Price without JCT:¥3,487.00000
Unit Price with JCT:¥3,835.70000

Other Suppliers on DigiKey

170In Stock
Ships from WEC