Parametric Equivalent

SWH24-36-NW-P6R | |
|---|---|
DigiKey Part Number | 179-SWH24-36-NW-P6R-ND |
Manufacturer | |
Manufacturer Product Number | SWH24-36-NW-P6R |
Description | AC/DC WALL MOUNT ADAPTER 36V 23W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 36V 23 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 36V | |
Current - Output (Max) | 650mA | |
Power (Watts) | 23 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 86.11% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.74" L x 1.75" W x 1.41" H (69.5mm x 44.4mm x 35.8mm) | |
Approval Agency | FCC | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,024 | ¥1,967.22189 | ¥5,948,879 |
| Unit Price without JCT: | ¥1,967.22189 |
|---|---|
| Unit Price with JCT: | ¥2,163.94408 |


