
PYBJ3-D24-S5-OD | |
---|---|
DigiKey Part Number | 179-PYBJ3-D24-S5-OD-ND |
Manufacturer | |
Manufacturer Product Number | PYBJ3-D24-S5-OD |
Description | DC DC CONVERTER 5V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PYBJ3-D24-S5-OD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 0.94" L x 0.59" W x 0.24" H (24.0mm x 15.1mm x 6.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥2,360.00000 | ¥2,360 |
5 | ¥2,272.80000 | ¥11,364 |
10 | ¥2,236.10000 | ¥22,361 |
30 | ¥2,178.86667 | ¥65,366 |
60 | ¥2,143.48333 | ¥128,609 |
Unit Price without JCT: | ¥2,360.00000 |
---|---|
Unit Price with JCT: | ¥2,596.00000 |