
PTM2-12-D5-S | |
---|---|
DigiKey Part Number | 179-PTM2-12-D5-S-ND |
Manufacturer | |
Manufacturer Product Number | PTM2-12-D5-S |
Description | DC-DC, ISOLATED, 2 W, 10.8~13.2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTM2-12-D5-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 82% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.78" L x 0.28" W x 0.45" H (19.7mm x 7.1mm x 11.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60601-1; 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥3,682.00000 | ¥3,682 |
5 | ¥3,545.40000 | ¥17,727 |
24 | ¥3,416.54167 | ¥81,997 |
48 | ¥3,361.00000 | ¥161,328 |
72 | ¥3,328.91667 | ¥239,682 |
120 | ¥3,288.86667 | ¥394,664 |
264 | ¥3,227.93561 | ¥852,175 |
Unit Price without JCT: | ¥3,682.00000 |
---|---|
Unit Price with JCT: | ¥4,050.20000 |