AC or DC DIN Rail Power Supply 1 Output 48V 1.25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK-60-48-DIN

DigiKey Part Number
179-PSK-60-48-DIN-ND
Manufacturer
Manufacturer Product Number
PSK-60-48-DIN
Description
AC/DC DIN RAIL SUPPLY 48V 60W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 1.25A
Datasheet
 Datasheet
EDA/CAD Models
PSK-60-48-DIN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Not For New Designs
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
100V
DC Voltage - Input (Max)
370V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.25A
Power (Watts)
60W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Universal Input
Size / Dimension
5.39" L x 2.76" W x 1.49" H (137.0mm x 70.0mm x 37.9mm)
Approval Agency
CE, cURus
Standard Number
62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥4,283.00000¥4,283
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥4,283.00000
Unit Price with JCT:¥4,711.30000