
PSC126-7IR | |
|---|---|
DigiKey Part Number | PSC126-7IR-ND |
Manufacturer | |
Manufacturer Product Number | PSC126-7IR |
Description | DC/DC CONVERTER 12V 72W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 12V 6A 144V Input |
Datasheet | Datasheet |
EDA/CAD Models | PSC126-7IR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 144V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 72W | |
Applications | ITE (Commercial), Railway | |
Efficiency | 89% | |
Operating Temperature | -25°C ~ 71°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.94" L x 1.27" W x 3.46" H (151.0mm x 32.2mm x 88.0mm) | |
Approval Agency | cCSAus, CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥102,508.00000 | ¥102,508 |
| 5 | ¥98,677.00000 | ¥493,385 |
| 10 | ¥97,068.20000 | ¥970,682 |
| Unit Price without JCT: | ¥102,508.00000 |
|---|---|
| Unit Price with JCT: | ¥112,758.80000 |


