
PRME1-S24-S12-M | |
|---|---|
DigiKey Part Number | 179-PRME1-S24-S12-M-ND |
Manufacturer | |
Manufacturer Product Number | PRME1-S24-S12-M |
Description | DC-DC ISOLATED 3K, 1 W, 22.8~25. |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 22.8V - 25.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRME1-S24-S12-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 22.8V | |
Voltage - Input (Max) | 25.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 71% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,025.00000 | ¥1,025 |
| 5 | ¥986.60000 | ¥4,933 |
| 10 | ¥970.80000 | ¥9,708 |
| Unit Price without JCT: | ¥1,025.00000 |
|---|---|
| Unit Price with JCT: | ¥1,127.50000 |

